UCC3802PWG4 vs TC28C43EOE feature comparison

UCC3802PWG4 Texas Instruments

Buy Now Datasheet

TC28C43EOE Telcom Semiconductor Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TELCOM SEMICONDUCTOR INC
Part Package Code SOIC
Package Description TSSOP, TSSOP8,.25 SOP, SOP16,.4
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 12 V 15 V
Input Voltage-Min 9 V 8 V
Input Voltage-Nom 10 V 15 V
JESD-30 Code R-PDSO-G8 R-PDSO-G16
JESD-609 Code e4 e0
Length 4.4 mm
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Terminals 8 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 1 A 1.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP8,.25 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm
Surface Mount YES YES
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 1000 kHz 1000 kHz
Technology BICMOS BICMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm
Base Number Matches 1 3
Output Voltage-Nom 2.5 V
Supply Current-Max (Isup) 2 mA

Compare UCC3802PWG4 with alternatives

Compare TC28C43EOE with alternatives