UCC3802PW vs MIC18C45AJ feature comparison

UCC3802PW Rochester Electronics LLC

Buy Now Datasheet

MIC18C45AJ Micrel Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MICREL INC
Part Package Code SOIC DIP
Package Description GREEN, PLASTIC, TSSOP-8 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code unknown compliant
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 12 V 20 V
Input Voltage-Min 9 V 8.2 V
Input Voltage-Nom 10 V
JESD-30 Code R-PDSO-G8 R-GDIP-T8
JESD-609 Code e4 e0
Length 4.4 mm 9.652 mm
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A 0.5 A
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code TSSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.2 mm 5.08 mm
Surface Mount YES NO
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 1000 kHz 500 kHz
Technology BICMOS BICMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3 mm 7.62 mm
Base Number Matches 3 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature HALF DUTY
Output Voltage-Nom 2.5 V
Package Equivalence Code DIP8,.3
Qualification Status Not Qualified
Supply Current-Max (Isup) 6 mA

Compare MIC18C45AJ with alternatives