UCC3800DTRG4 vs V62/03624-05XE feature comparison

UCC3800DTRG4 Texas Instruments

Buy Now Datasheet

V62/03624-05XE Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 12 V 12.5 V
Input Voltage-Min 7.5 V 9 V
Input Voltage-Nom 10 V 10 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e4
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Switcher Configuration SINGLE BUCK-BOOST
Switching Frequency-Max 1000 kHz 1000 kHz
Technology BICMOS BICMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 3.905 mm
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments
Output Voltage-Max 5.075 V
Output Voltage-Min 4.925 V
Output Voltage-Nom 5 V
Supply Current-Max (Isup) 30 mA
Supply Voltage-Max (Vsup) 12.5 V
Supply Voltage-Min (Vsup) 12.5 V
Supply Voltage-Nom (Vsup) 10 V

Compare UCC3800DTRG4 with alternatives

Compare V62/03624-05XE with alternatives