UCC29411N vs UCC3941N-3 feature comparison

UCC29411N Texas Instruments

Buy Now Datasheet

UCC3941N-3 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 PLASTIC, DIP-8
Pin Count 8 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Input Voltage-Max 5.5 V 5 V
Input Voltage-Min 1 V 0.8 V
Input Voltage-Nom 1.25 V 1.25 V
JESD-30 Code R-PDIP-T8 R-PDIP-T8
Length 9.78 mm 9.59 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.715 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.33 mm 5.08 mm
Surface Mount NO NO
Switcher Configuration BOOST BOOST
Switching Frequency-Max 500 kHz 200 kHz
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 1 3
Pbfree Code No
Output Voltage-Nom 3.3 V

Compare UCC29411N with alternatives

Compare UCC3941N-3 with alternatives