UCC2912DP
vs
MC33464N-45CTR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ON SEMICONDUCTOR
Part Package Code
SOIC
SOT-23
Package Description
GREEN, PLASTIC, MS-012AC, SOIC-16
PLASTIC, SOT-23, 5 PIN
Pin Count
16
5
Reach Compliance Code
unknown
not_compliant
Adjustable Threshold
YES
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
VOLTAGE DETECTOR
JESD-30 Code
R-PDSO-G16
R-PDSO-G5
JESD-609 Code
e4
e0
Length
9.9 mm
2.9 mm
Moisture Sensitivity Level
2
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
16
5
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
235
Seated Height-Max
1.75 mm
1.4 mm
Supply Voltage-Max (Vsup)
8 V
10 V
Supply Voltage-Min (Vsup)
3 V
0.7 V
Supply Voltage-Nom (Vsup)
5 V
1.5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
1.65 mm
Base Number Matches
2
3
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
RESET THRESHOLD VOLTAGE IS 4.5V
Package Equivalence Code
TSOP5/6,.11,37
Qualification Status
Not Qualified
Supply Current-Max (Isup)
0.004 mA
Technology
CMOS
Threshold Voltage-Nom
+4.5V
Compare UCC2912DP with alternatives
Compare MC33464N-45CTR with alternatives