UCC28950PWTR vs UCC2895QG3 feature comparison

UCC28950PWTR Texas Instruments

Buy Now Datasheet

UCC2895QG3 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP QLCC
Package Description TSSOP, QCCJ, LDCC20,.4SQ
Pin Count 24 20
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES IN CURRENT MODE AND AVERAGE CURRENT MODE AND PWM CONTROL TECHNIQUE ALSO POSSIBLE ALSO OPERATES IN CURRENT MODE
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PHASE-SHIFT CONTROL PULSE WIDTH MODULATION
Input Voltage-Max 17 V 16.5 V
Input Voltage-Min 8 V 10 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDSO-G24 S-PQCC-J20
Length 7.8 mm 8.965 mm
Number of Functions 1 1
Number of Terminals 24 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP QCCJ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 4.57 mm
Surface Mount YES YES
Switcher Configuration PHASE-SHIFT PHASE-SHIFT
Switching Frequency-Max 1000 kHz 1000 kHz
Technology BICMOS BICMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING J BEND
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL QUAD
Width 4.4 mm 8.965 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 2
Output Current-Max 0.1 A
Package Equivalence Code LDCC20,.4SQ
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare UCC28950PWTR with alternatives

Compare UCC2895QG3 with alternatives