UCC2818ADR
vs
UCC3819AN
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
DIP
Package Description
GREEN, PLASTIC, MS-012AC, SOIC-16
GREEN, PLASTIC, MS-001BB, DIP-16
Pin Count
16
16
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
POWER FACTOR CONTROLLER
POWER FACTOR CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
18 V
17 V
Input Voltage-Min
10.3 V
10.8 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PDSO-G16
R-PDIP-T16
JESD-609 Code
e4
Length
9.9 mm
19.305 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.2 A
1.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP16,.25
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
5.08 mm
Supply Current-Max (Isup)
4 mA
6 mA
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Nom (Vsup)
12 V
12 V
Surface Mount
YES
NO
Switcher Configuration
BOOST
BOOST
Switching Frequency-Max
250 kHz
120 kHz
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
3.9 mm
7.62 mm
Base Number Matches
3
2
Compare UCC2818ADR with alternatives
Compare UCC3819AN with alternatives