UCC2813N-5
vs
UCC3813D-2G4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
SOIC
Package Description
DIP-8
SOP, SOP8,.25
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
12 V
12 V
Input Voltage-Min
4 V
9.3 V
Input Voltage-Nom
10 V
10 V
JESD-30 Code
R-PDIP-T8
R-PDSO-G8
JESD-609 Code
e4
e4
Length
9.59 mm
4.9 mm
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
1 A
Output Voltage-Max
4.06 V
5.075 V
Output Voltage-Min
3.94 V
4.925 V
Output Voltage-Nom
4 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP8,.3
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
1.75 mm
Supply Current-Max (Isup)
30 mA
30 mA
Supply Voltage-Max (Vsup)
11 V
Supply Voltage-Min (Vsup)
4.1 V
Supply Voltage-Nom (Vsup)
10 V
10 V
Surface Mount
NO
YES
Switcher Configuration
BUCK-BOOST
SINGLE
Switching Frequency-Max
36 kHz
52 kHz
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
3.9 mm
Base Number Matches
2
1
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare UCC2813N-5 with alternatives
Compare UCC3813D-2G4 with alternatives