UCC2808AQDR-2EP vs MIC3808YMM feature comparison

UCC2808AQDR-2EP Texas Instruments

Buy Now Datasheet

MIC3808YMM Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code SOIC MSOP
Package Description SOP, SOP8,.25 LEAD FREE, MSOP-8
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 14 V 13 V
Input Voltage-Min 4.3 V 9.3 V
Input Voltage-Nom 10 V 10 V
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e4 e3
Length 4.9 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1.75 mm 1.1 mm
Supply Voltage-Max (Vsup) 14 V
Supply Voltage-Min (Vsup) 5 V
Surface Mount YES YES
Switcher Configuration PUSH-PULL PUSH-PULL
Switching Frequency-Max 1000 kHz 1000 kHz
Technology BICMOS BICMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 3.9 mm 3 mm
Base Number Matches 1 3

Compare UCC2808AQDR-2EP with alternatives

Compare MIC3808YMM with alternatives