UCC2807DTR-2G4
vs
UCC2807N-1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
DIP
Package Description
SOP, SOP8,.25
GREEN, PLASTIC, DIP-8
Pin Count
8
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
12 V
12 V
Input Voltage-Min
9 V
7.5 V
Input Voltage-Nom
10 V
10 V
JESD-30 Code
R-PDSO-G8
R-PDIP-T8
JESD-609 Code
e4
e4
Length
4.9 mm
9.81 mm
Moisture Sensitivity Level
2
NOT SPECIFIED
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
5.33 mm
Surface Mount
YES
NO
Switcher Configuration
SINGLE
SINGLE
Switching Frequency-Max
1000 kHz
1000 kHz
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
3.9 mm
7.62 mm
Base Number Matches
1
3
Compare UCC2807DTR-2G4 with alternatives
Compare UCC2807N-1 with alternatives