UCC2807D-2
vs
UCC1807J-1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
|
Package Description |
GREEN, PLASTIC, MS-012AA, SOIC-8
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Analog IC - Other Type |
SWITCHING CONTROLLER
|
|
Control Mode |
CURRENT-MODE
|
|
Control Technique |
PULSE WIDTH MODULATION
|
|
Input Voltage-Max |
13.5 V
|
|
Input Voltage-Min |
9 V
|
|
Input Voltage-Nom |
10 V
|
|
JESD-30 Code |
R-PDSO-G8
|
|
JESD-609 Code |
e4
|
|
Length |
4.9 mm
|
|
Moisture Sensitivity Level |
2
|
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
1 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SOP
|
|
Package Equivalence Code |
SOP8,.25
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.75 mm
|
|
Supply Current-Max (Isup) |
2.1 mA
|
|
Supply Voltage-Max (Vsup) |
13.5 V
|
|
Supply Voltage-Min (Vsup) |
12.5 V
|
|
Supply Voltage-Nom (Vsup) |
10 V
|
|
Surface Mount |
YES
|
|
Switcher Configuration |
SINGLE
|
|
Switching Frequency-Max |
1000 kHz
|
|
Technology |
BICMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
3.9 mm
|
|
Base Number Matches |
2
|
|
|
|
|
Compare UCC2807D-2 with alternatives