UCC2803DTR/81400
vs
UC3845BN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MOTOROLA INC
Part Package Code
SOIC
DIP
Package Description
PLASTIC, SOIC-8
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
unknown
unknown
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
12 V
30 V
Input Voltage-Min
4 V
8.2 V
Input Voltage-Nom
10 V
15 V
JESD-30 Code
R-PDSO-G8
R-PDIP-T8
Length
4.9 mm
9.78 mm
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Seated Height-Max
1.75 mm
4.45 mm
Surface Mount
YES
NO
Switcher Configuration
SINGLE
SINGLE
Switching Frequency-Max
1000 kHz
500 kHz
Technology
BICMOS
BIPOLAR
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
7.62 mm
Base Number Matches
2
6
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-609 Code
e0
Output Voltage-Nom
2.5 V
Package Equivalence Code
DIP8,.3
Qualification Status
Not Qualified
Supply Current-Max (Isup)
17 mA
Terminal Finish
Tin/Lead (Sn/Pb)
Compare UCC2803DTR/81400 with alternatives
Compare UC3845BN with alternatives