UCC2803DTR/81400 vs UC3842BVD1R2 feature comparison

UCC2803DTR/81400 Rochester Electronics LLC

Buy Now Datasheet

UC3842BVD1R2 Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MOTOROLA INC
Part Package Code SOIC
Package Description PLASTIC, SOIC-8 SOP,
Pin Count 8
Reach Compliance Code unknown unknown
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 12 V 30 V
Input Voltage-Min 4 V 11.5 V
Input Voltage-Nom 10 V 15 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 1000 kHz 500 kHz
Technology BICMOS BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 2 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Output Voltage-Nom 2.5 V
Qualification Status Not Qualified
Supply Current-Max (Isup) 17 mA

Compare UCC2803DTR/81400 with alternatives