UCC2803D/81400G4 vs UCC2803D feature comparison

UCC2803D/81400G4 Texas Instruments

Buy Now Datasheet

UCC2803D Unitrode Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC UNITRODE CORP
Part Package Code SOIC
Package Description SOP, SOIC-8
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 12 V 12 V
Input Voltage-Min 4 V 4 V
Input Voltage-Nom 10 V 10 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Surface Mount YES YES
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 1000 kHz 1000 kHz
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm
Base Number Matches 1 3
Rohs Code No
JESD-609 Code e0
Output Voltage-Nom 2 V
Package Equivalence Code SOP8,.25
Supply Current-Max (Isup) 1 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare UCC2803D/81400G4 with alternatives