UCC1801J vs 5962-9451301MPA feature comparison

UCC1801J Texas Instruments

Buy Now Datasheet

5962-9451301MPA Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 CERAMIC, DIP-8
Pin Count 8 8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 12 V 12 V
Input Voltage-Min 8.2 V 8.2 V
Input Voltage-Nom 10 V 10 V
JESD-30 Code R-GDIP-T8 R-GDIP-T8
JESD-609 Code e0 e0
Length 9.58 mm 9.58 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Current-Max (Isup) 25 mA 25 mA
Supply Voltage-Max (Vsup) 12 V 12 V
Supply Voltage-Nom (Vsup) 10 V 10 V
Surface Mount NO NO
Switcher Configuration BUCK-BOOST BUCK-BOOST
Switching Frequency-Max 1000 kHz 1000 kHz
Technology BICMOS BICMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 3 1
Screening Level MIL-STD-883

Compare UCC1801J with alternatives

Compare 5962-9451301MPA with alternatives