UC7905AK/883BC vs SG7905AK feature comparison

UC7905AK/883BC Unitrode Corporation

Buy Now Datasheet

SG7905AK Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer UNITRODE CORP MICROSEMI CORP
Package Description , TO-204/-3 , TO-204/-3
Reach Compliance Code unknown compliant
Adjustability FIXED FIXED
Input Voltage-Max 25 V 25 V
Input Voltage-Min 7 V 7.5 V
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e0
Line Regulation-Max 0.05% 0.025%
Load Regulation-Max 0.05% 0.075%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 2
Output Voltage1-Max 5.15 V 5.08 V
Output Voltage1-Min 4.85 V 4.95 V
Package Body Material METAL METAL
Package Code BFM BFM
Package Equivalence Code TO-204/-3 TO-204/-3
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level 38535Q/M;38534H;883B MIL-STD-883
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 3
Pbfree Code No
Part Package Code TO-39
Pin Count 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Nom 2.3 V
Input Voltage Absolute-Max 35 V
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A
Output Voltage1-Nom 5 V
Voltage Tolerance-Max 3%

Compare UC7905AK/883BC with alternatives

Compare SG7905AK with alternatives