UC7905AIG/883BC
vs
M38510/11507BYA
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
UNITRODE CORP
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
compliant
|
Input Voltage-Max |
25 V
|
25 V
|
Input Voltage-Min |
7 V
|
7 V
|
JESD-30 Code |
R-CSFM-T3
|
O-MBFM-P2
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
2
|
Output Current1-Max |
1.5 A
|
0.1 A
|
Output Voltage1-Max |
5.15 V
|
5.2 V
|
Output Voltage1-Min |
4.85 V
|
4.8 V
|
Output Voltage1-Nom |
5 V
|
5 V
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
METAL
|
Package Code |
SFM
|
BFM
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Form |
THROUGH-HOLE
|
PIN/PEG
|
Terminal Position |
SINGLE
|
BOTTOM
|
Voltage Tolerance-Max |
3%
|
6%
|
Base Number Matches |
1
|
1
|
Package Description |
|
, TO-204/-3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
4.3 V
|
Input Voltage Absolute-Max |
|
35 V
|
JESD-609 Code |
|
e0
|
Line Regulation-Max |
|
0.15%
|
Load Regulation-Max |
|
0.45%
|
Number of Outputs |
|
1
|
Operating Temperature TJ-Max |
|
150 °C
|
Operating Temperature TJ-Min |
|
-55 °C
|
Package Equivalence Code |
|
TO-204/-3
|
Screening Level |
|
38535Q/M;38534H;883B
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare UC7905AIG/883BC with alternatives
Compare M38510/11507BYA with alternatives