UC7815AK
vs
LM140AK-15R1
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
UNITRODE CORP
TT ELECTRONICS PLC
Package Description
, TO-204/-3
TO-3,
Reach Compliance Code
unknown
compliant
Adjustability
FIXED
Input Voltage-Max
30 V
Input Voltage-Min
17.5 V
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
JESD-609 Code
e0
e1
Line Regulation-Max
0.022%
Load Regulation-Max
0.075%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
2
2
Output Voltage1-Max
15.45 V
15.15 V
Output Voltage1-Min
14.55 V
14.85 V
Package Body Material
METAL
METAL
Package Code
BFM
TO-3
Package Equivalence Code
TO-204/-3
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
Terminal Finish
TIN LEAD
TIN SILVER COPPER
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1 A
Output Voltage1-Nom
15 V
Voltage Tolerance-Max
1%
Compare UC7815AK with alternatives
Compare LM140AK-15R1 with alternatives