UC7815AK/883BC vs LM140K-15/883B feature comparison

UC7815AK/883BC Unitrode Corporation

Buy Now Datasheet

LM140K-15/883B Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNITRODE CORP NATIONAL SEMICONDUCTOR CORP
Package Description , TO-204/-3 TO-3, TO-204/-3
Reach Compliance Code unknown unknown
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2 V 4.2 V
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 30 V 30 V
Input Voltage-Min 17.5 V 17.5 V
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e0
Line Regulation-Max 0.022% 0.15%
Load Regulation-Max 0.075% 0.15%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1 A 1 A
Output Voltage1-Max 15.45 V 15.75 V
Output Voltage1-Min 14.55 V 14.25 V
Output Voltage1-Nom 15 V 15 V
Package Body Material METAL METAL
Package Code BFM TO-3
Package Equivalence Code TO-204/-3 TO-204/-3
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level 38535Q/M;38534H;883B 38535Q/M;38534H;883B
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 3% 5%
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare UC7815AK/883BC with alternatives

Compare LM140K-15/883B with alternatives