UC7812AIG/883BC
vs
IP140G-12R1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
UNITRODE CORP
SEMELAB LTD
Package Description
,
TO-257,
Reach Compliance Code
unknown
compliant
Input Voltage-Max
27 V
30 V
Input Voltage-Min
14.5 V
14.5 V
JESD-30 Code
R-CSFM-T3
R-XSFM-T3
Number of Functions
1
1
Number of Terminals
3
3
Output Voltage1-Max
12.36 V
12.6 V
Output Voltage1-Min
11.64 V
11.4 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
UNSPECIFIED
Package Code
SFM
TO-257
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
TO-257
Pin Count
3
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-609 Code
e1
Load Regulation-Max
0.12%
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1 A
Output Voltage1-Nom
12 V
Terminal Finish
TIN SILVER COPPER
Voltage Tolerance-Max
5%
Compare UC7812AIG/883BC with alternatives
Compare IP140G-12R1 with alternatives