UC7805G vs NTE968 feature comparison

UC7805G Unitrode Corporation

Buy Now Datasheet

NTE968 NTE Electronics Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNITRODE CORP NTE ELECTRONICS INC
Package Description , SIP3,.1TB ,
Reach Compliance Code unknown unknown
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 20 V 30 V
Input Voltage-Min 7.5 V 17.5 V
JESD-30 Code R-CSFM-T3 R-PSFM-T3
JESD-609 Code e0
Line Regulation-Max 0.05%
Load Regulation-Max 0.05%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1 A 1 A
Output Voltage1-Max 5.25 V 15.75 V
Output Voltage1-Min 4.75 V 14.25 V
Output Voltage1-Nom 5 V 15 V
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code SFM SFM
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 5% 5%
Base Number Matches 2 5
Part Package Code SFM
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer NTE ELECTRONICS
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare UC7805G with alternatives

Compare NTE968 with alternatives