UC7502DP-2
vs
ACPL-7900-300E
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
UNITRODE CORP
|
AVAGO TECHNOLOGIES INC
|
Package Description |
SOP,
|
DIP, GWDIP8,.4
|
Reach Compliance Code |
unknown
|
compliant
|
Amplifier Type |
ISOLATION AMPLIFIER
|
ISOLATION AMPLIFIER
|
Bandwidth (3dB)-Nom |
1 MHz
|
200 MHz
|
JESD-30 Code |
R-PDSO-G8
|
R-PDIP-T8
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage Limit-Max |
17 V
|
5.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
DIP
|
Pin Count |
|
8
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Samacsys Manufacturer |
|
Avago Technologies
|
Isolation Voltage-Min |
|
5000 V
|
JESD-609 Code |
|
e3
|
Length |
|
9.8 mm
|
Moisture Sensitivity Level |
|
1
|
Package Equivalence Code |
|
GWDIP8,.4
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
4.7 mm
|
Supply Current-Max |
|
18.5 mA
|
Terminal Finish |
|
TIN
|
Terminal Pitch |
|
2.54 mm
|
Voltage Gain-Max |
|
8.44
|
Voltage Gain-Min |
|
7.95
|
Width |
|
7.62 mm
|
|
|
|
Compare UC7502DP-2 with alternatives
Compare ACPL-7900-300E with alternatives