UC3906DWTRG4
vs
MAX16129UAGFA+
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
Package Description
SOP,
TSSOP,
Pin Count
16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
1997-04-01
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
NO
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
INPUT FAULT PROTECTION CONTROLLER
JESD-30 Code
R-PDSO-G16
S-PDSO-G8
JESD-609 Code
e4
Length
10.3 mm
3 mm
Moisture Sensitivity Level
2
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
16
8
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-20 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
1.1 mm
Supply Voltage-Max (Vsup)
40 V
30 V
Supply Voltage-Min (Vsup)
5 V
3 V
Supply Voltage-Nom (Vsup)
10 V
12 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
7.5 mm
3 mm
Base Number Matches
1
1
Additional Feature
THE UV THRESHOLD VOLTAGE IS 10.3 V, THE OV THRESHOLD VOLTATE IS 28.66 V
Technology
BICMOS
Threshold Voltage-Nom
+10.3V,28.66V
Compare UC3906DWTRG4 with alternatives
Compare MAX16129UAGFA+ with alternatives