UC3872DWTRG4 vs UC2872DWG4 feature comparison

UC3872DWTRG4 Texas Instruments

Buy Now Datasheet

UC2872DWG4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP16,.4 SOP, SOP16,.4
Pin Count 16 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature RESONANT CONTROL TECHNIQUE IS ALSO AVAILABLE RESONANT CONTROL TECHNIQUE IS ALSO AVAILABLE
Analog IC - Other Type FLUORESCENT LIGHT CONTROLLER FLUORESCENT LIGHT CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique RESONANT CONTROL PULSE WIDTH MODULATION
Input Voltage-Max 24 V 24 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e4
Length 10.3 mm 10.3 mm
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.1 A 0.1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Surface Mount YES YES
Switcher Configuration PUSH-PULL PUSH-PULL
Switching Frequency-Max 78 kHz 78 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7.5 mm 7.5 mm
Base Number Matches 1 1

Compare UC3872DWTRG4 with alternatives

Compare UC2872DWG4 with alternatives