UC3855BDW vs UC3855ADW feature comparison

UC3855BDW Unitrode Corporation

Buy Now Datasheet

UC3855ADW Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer UNITRODE CORP TEXAS INSTRUMENTS INC
Package Description SOIC-20 SOIC-20
Reach Compliance Code unknown compliant
Analog IC - Other Type POWER FACTOR CONTROLLER POWER FACTOR CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 35 V 20 V
Input Voltage-Min 15 V 15 V
Input Voltage-Nom 18 V 18 V
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0 e4
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Current-Max 1.5 A 1.5 A
Output Voltage-Nom 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 25 mA 17 mA
Surface Mount YES YES
Switcher Configuration SINGLE BOOST
Switching Frequency-Max 500 kHz 500 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 2 3
Pbfree Code Yes
Part Package Code SOIC
Pin Count 20
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 1994-01-01
Samacsys Manufacturer Texas Instruments
Length 12.8 mm
Moisture Sensitivity Level 2
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 20 V
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm

Compare UC3855ADW with alternatives