UC3844BVD1R2G vs MIC18C45AJ feature comparison

UC3844BVD1R2G onsemi

Buy Now Datasheet

MIC18C45AJ Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
parentfamilyid 1039878
Ihs Manufacturer ONSEMI MICREL INC
Part Package Code SOIC-8 Narrow Body DIP
Package Description ROHS COMPLIANT, SOIC-8 DIP, DIP8,.3
Pin Count 8 8
Manufacturer Package Code 751-07
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 14 Weeks
Samacsys Description High Performance Current Mode PWM Controller
Samacsys Manufacturer onsemi
Samacsys Modified On 2024-09-19 14:45:22
Total Weight 71.99
Category CO2 Kg 12.04 12.04
CO2 866.7595999999999
Compliance Temperature Grade Industrial: -40C to +105C Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2015-06-15
CAS Accounted for Wt 96
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 25 V 20 V
Input Voltage-Min 12 V 8.2 V
Input Voltage-Nom 15 V
JESD-30 Code R-PDSO-G8 R-GDIP-T8
JESD-609 Code e3 e0
Length 4.9 mm 9.652 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Current-Max 1 A 0.5 A
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP8,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 5.08 mm
Surface Mount YES NO
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 275 kHz 500 kHz
Technology BIPOLAR BICMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 7.62 mm
Base Number Matches 1 2
Rohs Code No
kg CO2e/kg 12.04
Average Weight (mg) 2023.15
CO2e (mg) 24358.726
Additional Feature HALF DUTY
Output Voltage-Nom 2.5 V
Supply Current-Max (Isup) 6 mA

Compare UC3844BVD1R2G with alternatives

Compare MIC18C45AJ with alternatives