UC3843AN2 vs LT1241CS8 feature comparison

UC3843AN2 Rochester Electronics LLC

Buy Now Datasheet

LT1241CS8 Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC LINEAR TECHNOLOGY CORP
Part Package Code DIP SOIC
Package Description PLASTIC, DIP-8 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code unknown not_compliant
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 30 V 25 V
Input Voltage-Min 8.2 V 8.2 V
Input Voltage-Nom 15 V
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e0 e0
Length 9.78 mm 4.9 mm
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 4.45 mm 1.75 mm
Surface Mount NO YES
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 500 kHz 500 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 3.9 mm
Base Number Matches 1 4
Manufacturer Package Code S8
ECCN Code EAR99
HTS Code 8542.39.00.01
Output Voltage-Nom 2.5 V
Package Equivalence Code SOP8,.25
Qualification Status Not Qualified
Supply Current-Max (Isup) 10 mA

Compare UC3843AN2 with alternatives

Compare LT1241CS8 with alternatives