UC3842P vs UC3842AN feature comparison

UC3842P STMicroelectronics

Buy Now Datasheet

UC3842AN Texas Instruments

Buy Now Datasheet
Obsolete Active
STMICROELECTRONICS TEXAS INSTRUMENTS INC
SOIC DIP
SOP, GREEN, PLASTIC, DIP-8
14 8
unknown compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
SWITCHING CONTROLLER SWITCHING CONTROLLER
CURRENT-MODE CURRENT-MODE
PULSE WIDTH MODULATION PULSE WIDTH MODULATION
R-PDSO-G14 R-PDIP-T8
8.65 mm 9.81 mm
1 1
14 8
70 °C 70 °C
0.2 A 1 A
2.5 V 5 V
PLASTIC/EPOXY PLASTIC/EPOXY
SOP DIP
RECTANGULAR RECTANGULAR
SMALL OUTLINE IN-LINE
Not Qualified Not Qualified
1.75 mm 5.08 mm
YES NO
SINGLE BUCK-BOOST
500 kHz 500 kHz
BIPOLAR BIPOLAR
COMMERCIAL COMMERCIAL
GULL WING THROUGH-HOLE
1.27 mm 2.54 mm
DUAL DUAL
3.9 mm 7.62 mm
2 9
Yes
Yes
Texas Instruments
28 V
11.5 V
15 V
e4
5.1 V
4.9 V
DIP8,.3
25 mA
28 V
16 V
11 V
Nickel/Palladium/Gold (Ni/Pd/Au)

Compare UC3842P with alternatives

Compare UC3842AN with alternatives