UC3842J vs UC3842N feature comparison

UC3842J Rochester Electronics LLC

Buy Now Datasheet

UC3842N Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, GREEN, PLASTIC, DIP-8
Pin Count 8 8
Reach Compliance Code unknown compliant
Samacsys Manufacturer Rochester Electronics Texas Instruments
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 25 V 28 V
Input Voltage-Min 11.5 V 11.5 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code R-GDIP-T8 R-PDIP-T8
Length 9.58 mm 9.59 mm
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Current-Max 1 A 1 A
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 5.08 mm 5.08 mm
Surface Mount NO NO
Switcher Configuration SINGLE BUCK-BOOST
Switching Frequency-Max 500 kHz 500 kHz
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NOT SPECIFIED Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 4 7
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e4
Output Voltage-Nom 5 V
Package Equivalence Code DIP8,.3
Qualification Status Not Qualified
Supply Current-Max (Isup) 25 mA
Supply Voltage-Max (Vsup) 28 V
Supply Voltage-Min (Vsup) 16 V
Technology BICMOS

Compare UC3842J with alternatives

Compare UC3842N with alternatives