UC3842BN1 vs IP3842AN feature comparison

UC3842BN1 onsemi

Buy Now Datasheet

IP3842AN Seagate Technology

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ON SEMICONDUCTOR SEAGATE MICROELECTRONICS LTD
Part Package Code DIP
Package Description DIP, ,
Pin Count 8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 30 V
Input Voltage-Min 12 V
Input Voltage-Nom 15 V
JESD-30 Code R-PDIP-T8
JESD-609 Code e0
Length 9.78 mm
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 4.45 mm
Surface Mount NO
Switcher Configuration SINGLE
Switching Frequency-Max 500 kHz
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm
Base Number Matches 1 3

Compare UC3842BN1 with alternatives