UC3842ANG vs UC3842BVN feature comparison

UC3842ANG Rochester Electronics LLC

Buy Now Datasheet

UC3842BVN Freescale Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code DIP
Package Description LEAD FREE, PLASTIC, DIP-8 DIP, DIP8,.3
Pin Count 8
Reach Compliance Code unknown unknown
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 30 V
Input Voltage-Min 11.5 V
Input Voltage-Nom 15 V
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e3 e0
Length 9.78 mm
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 105 °C
Operating Temperature-Min -40 °C
Output Current-Max 1 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 4.45 mm
Surface Mount NO NO
Switcher Configuration SINGLE
Switching Frequency-Max 500 kHz 500 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm
Base Number Matches 2 4
Package Equivalence Code DIP8,.3
Qualification Status Not Qualified

Compare UC3842ANG with alternatives