UC3842ADMT
vs
UC3844G-S08-T
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LINFINITY MICROELECTRONICS
UNISONIC TECHNOLOGIES CO LTD
Package Description
PLASTIC, SOIC-8
SOP,
Reach Compliance Code
unknown
compliant
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
30 V
25 V
Input Voltage-Min
11.5 V
11.5 V
Input Voltage-Nom
15 V
15 V
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Surface Mount
YES
YES
Switcher Configuration
SINGLE
SINGLE
Switching Frequency-Max
500 kHz
500 kHz
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Part Package Code
SOIC
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.39.00.01
Length
4.92 mm
Output Voltage-Nom
1.6 V
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.96 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.95 mm
Compare UC3844G-S08-T with alternatives