UC3842AD vs UC1844ALQMLV feature comparison

UC3842AD Motorola Mobility LLC

Buy Now Datasheet

UC1844ALQMLV Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC TEXAS INSTRUMENTS INC
Part Package Code SOIC QLCC
Package Description SOP, SOP14,.25 QCCN, LCC20,.35SQ
Pin Count 14 20
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 30 V 25 V
Input Voltage-Min 11.5 V 11 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code R-PDSO-G14 S-CQCC-N20
JESD-609 Code e0
Length 8.65 mm 8.89 mm
Number of Functions 1 1
Number of Terminals 14 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A 1 A
Output Voltage-Nom 2.5 V
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP QCCN
Package Equivalence Code SOP14,.25 LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 2.03 mm
Supply Current-Max (Isup) 17 mA
Surface Mount YES YES
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 500 kHz 500 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Width 3.9 mm 8.89 mm
Base Number Matches 10 2
Screening Level MIL-PRF-38535 Class V

Compare UC3842AD with alternatives

Compare UC1844ALQMLV with alternatives