UC3836J vs 5962-9065002PX feature comparison

UC3836J Texas Instruments

Buy Now Datasheet

5962-9065002PX

Part not found

Search for 5962-9065002PX
Part Life Cycle Code Obsolete
parentfamilyid 900435
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP,
Pin Count 8
Reach Compliance Code unknown
HTS Code 8542.39.00.01
kg CO2e/kg 12.04
Average Weight (mg) 569.675
CO2e (mg) 6858.887
Category CO2 Kg 12.04
Analog IC - Other Type ANALOG CIRCUIT
JESD-30 Code R-GDIP-T8
Number of Functions 1
Number of Terminals 8
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm
Base Number Matches 1

Compare UC3836J with alternatives