UC3836J
vs
5962-9065001PX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
UNITRODE CORP
Part Package Code
DIP
Package Description
DIP,
DIP,
Pin Count
8
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
ANALOG CIRCUIT
ANALOG CIRCUIT
JESD-30 Code
R-GDIP-T8
R-GDIP-T8
Number of Functions
1
1
Number of Terminals
8
8
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Length
9.58 mm
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Equivalence Code
DIP8,.3
Supply Voltage-Nom (Vsup)
6 V
Temperature Grade
MILITARY
Compare UC3836J with alternatives
Compare 5962-9065001PX with alternatives