UC3827N-2G4 vs UC3827DW-2 feature comparison

UC3827N-2G4 Texas Instruments

Buy Now Datasheet

UC3827DW-2 Texas Instruments

Buy Now Datasheet
Yes
Yes No
Obsolete Obsolete
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
DIP SOIC
DIP, DIP24,.6 GREEN, PLASTIC, SOIC-24
24 24
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
CAN ALSO WORK IN CURRENT MODE CAN ALSO WORK IN CURRENT MODE
SWITCHING CONTROLLER SWITCHING CONTROLLER
VOLTAGE-MODE VOLTAGE-MODE
PULSE WIDTH MODULATION PULSE WIDTH MODULATION
20 V 20 V
9.5 V 9.5 V
15 V 15 V
R-PDIP-T24 R-PDSO-G24
e4 e4
31.75 mm 15.4 mm
1 1
24 24
70 °C 70 °C
1 A 1 A
PLASTIC/EPOXY PLASTIC/EPOXY
DIP SOP
DIP24,.6 SOP24,.4
RECTANGULAR RECTANGULAR
IN-LINE SMALL OUTLINE
Not Qualified Not Qualified
5.08 mm 2.65 mm
NO YES
PUSH-PULL PUSH-PULL
500 kHz 500 kHz
BIPOLAR BIPOLAR
COMMERCIAL COMMERCIAL
NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
THROUGH-HOLE GULL WING
2.54 mm 1.27 mm
DUAL DUAL
15.24 mm 7.5 mm
1 2
Texas Instruments
3
260
20 V
8.8 V
30

Compare UC3827N-2G4 with alternatives

Compare UC3827DW-2 with alternatives