UC3825DWTR
vs
MC34025DWR2
feature comparison
Pbfree Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP,
|
SOIC-16
|
Pin Count |
16
|
16
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
CAN ALSO BE CONFIGURED IN CURRENT MODE
|
CAN BE OPERATED IN CURRENT MODE
|
Analog IC - Other Type |
SWITCHING CONTROLLER
|
SWITCHING CONTROLLER
|
Control Mode |
VOLTAGE-MODE
|
VOLTAGE-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
30 V
|
30 V
|
Input Voltage-Min |
8.8 V
|
8.8 V
|
Input Voltage-Nom |
15 V
|
15 V
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e0
|
Length |
10.3 mm
|
10.3 mm
|
Moisture Sensitivity Level |
NOT SPECIFIED
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Current-Max |
2 A
|
2 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
240
|
Seated Height-Max |
2.65 mm
|
2.65 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
PUSH-PULL
|
PUSH-PULL
|
Switching Frequency-Max |
1000 kHz
|
1000 kHz
|
Technology |
BICMOS
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
7.5 mm
|
7.5 mm
|
Base Number Matches |
3
|
4
|
Rohs Code |
|
No
|
|
|
|
Compare UC3825DWTR with alternatives
Compare MC34025DWR2 with alternatives