UC3825BJ vs UC1825BJ883B feature comparison

UC3825BJ Texas Instruments

Buy Now Datasheet

UC1825BJ883B Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
parentfamilyid 900424
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP16,.3 CERAMIC, DIP-16
Pin Count 16 16
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.04 12.04
Average Weight (mg) 1187.4 1187.4
CO2e (mg) 14296.296 14296.296
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Commercial: +0C to +70C Military: -55C to +125C
Candidate List Date 2019-01-15
SVHC Over MCV 7439-92-1
EFUP 50
Additional Feature HALF DUTY CAN ALSO BE CONFIGURED IN CURRENT MODE
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 20 V 20 V
Input Voltage-Min 12 V 12 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-CDIP-T16 R-GDIP-T16
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 2.2 A 2.2 A
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Surface Mount NO NO
Switcher Configuration SINGLE PUSH-PULL
Switching Frequency-Max 1000 kHz 1150 kHz
Technology BIPOLAR BICMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Screening Level MIL-STD-883 Class B

Compare UC3825BJ with alternatives

Compare UC1825BJ883B with alternatives