UC3825AQTRG3 vs UC2825QTR feature comparison

UC3825AQTRG3 Texas Instruments

Buy Now Datasheet

UC2825QTR Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code QLCC QLCC
Package Description QCCJ, LDCC20,.4SQ GREEN, PLASTIC, LCC-20
Pin Count 20 20
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature CAN ALSO BE CONFIGURED IN CURRENT MODE CAN ALSO BE CONFIGURED IN CURRENT MODE
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 20 V 30 V
Input Voltage-Min 8.8 V 8.8 V
Input Voltage-Nom 12 V 15 V
JESD-30 Code S-PQCC-J20 S-PQCC-J20
Length 8.965 mm 8.965 mm
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 2.2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC20,.4SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Surface Mount YES YES
Switcher Configuration PUSH-PULL PUSH-PULL
Switching Frequency-Max 1150 kHz 1000 kHz
Technology BIPOLAR BICMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 8.965 mm 8.965 mm
Base Number Matches 1 3
JESD-609 Code e3
Moisture Sensitivity Level 2
Terminal Finish TIN

Compare UC3825AQTRG3 with alternatives

Compare UC2825QTR with alternatives