UC3825AQTR
vs
UC3825Q
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
UNITRODE CORP
UNITRODE CORP
Package Description
PLASTIC, LCC-20
Reach Compliance Code
unknown
unknown
Additional Feature
HALF DUTY
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
20 V
30 V
Input Voltage-Min
12 V
10 V
Input Voltage-Nom
12 V
15 V
JESD-30 Code
S-PQCC-J20
S-PQCC-J20
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Current-Max
2.2 A
2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max (Isup)
36 mA
33 mA
Surface Mount
YES
YES
Switcher Configuration
SINGLE
SINGLE
Switching Frequency-Max
1000 kHz
1000 kHz
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Position
QUAD
QUAD
Base Number Matches
2
3
Rohs Code
No
JESD-609 Code
e0
Package Code
QCCJ
Package Equivalence Code
LDCC20,.4SQ
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
1.27 mm