UC3825ADWTRG4
vs
UC2825AQDWREPG4
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP, SOP16,.4
|
SOP, SOP16,.4
|
Pin Count |
16
|
16
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
1999-11-03
|
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Additional Feature |
CAN ALSO BE CONFIGURED IN CURRENT MODE
|
ALSO OPERATES IN CURRENT MODE
|
Analog IC - Other Type |
SWITCHING CONTROLLER
|
SWITCHING CONTROLLER
|
Control Mode |
CURRENT/VOLTAGE-MODE
|
VOLTAGE-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
22 V
|
20 V
|
Input Voltage-Min |
8.8 V
|
8.8 V
|
Input Voltage-Nom |
12 V
|
12 V
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e4
|
Length |
10.3 mm
|
10.3 mm
|
Moisture Sensitivity Level |
2
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
2.2 A
|
2.2 A
|
Output Voltage-Max |
5.15 V
|
5.15 V
|
Output Voltage-Min |
5.05 V
|
5.05 V
|
Output Voltage-Nom |
5.1 V
|
5.1 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP16,.4
|
SOP16,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
2.65 mm
|
Supply Current-Max (Isup) |
36 mA
|
|
Supply Voltage-Max (Vsup) |
22 V
|
22 V
|
Supply Voltage-Min (Vsup) |
9.2 V
|
9.2 V
|
Supply Voltage-Nom (Vsup) |
12 V
|
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
PUSH-PULL
|
PUSH-PULL
|
Switching Frequency-Max |
1000 kHz
|
1150 kHz
|
Technology |
BICMOS
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
AUTOMOTIVE
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
7.5 mm
|
7.5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare UC3825ADWTRG4 with alternatives
Compare UC2825AQDWREPG4 with alternatives