UC3823DW
vs
UC2823ADW
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
UNITRODE CORP
ROCHESTER ELECTRONICS INC
Reach Compliance Code
unknown
unknown
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
30 V
20 V
Input Voltage-Min
10 V
8.8 V
Input Voltage-Nom
15 V
12 V
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2 A
2.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Supply Current-Max (Isup)
33 mA
Surface Mount
YES
YES
Switcher Configuration
SINGLE
PUSH-PULL
Switching Frequency-Max
1000 kHz
1150 kHz
Technology
BIPOLAR
BICMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
3
Pbfree Code
Yes
Part Package Code
SOIC
Package Description
SOP,
Pin Count
16
Additional Feature
CAN ALSO BE CONFIGURED IN CURRENT MODE
Length
10.3 mm
Moisture Sensitivity Level
NOT SPECIFIED
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
2.65 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Compare UC2823ADW with alternatives