UC3526Q vs LT1526J/883 feature comparison

UC3526Q Texas Instruments

Buy Now Datasheet

LT1526J/883 Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC LINEAR TECHNOLOGY CORP
Part Package Code QLCC DIP
Package Description QCCJ, LDCC20,.4SQ DIP, DIP18,.3
Pin Count 20 18
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 35 V 35 V
Input Voltage-Min 8 V 8 V
Input Voltage-Nom 15 V
JESD-30 Code S-PQCC-J20 R-GDIP-T18
Length 8.965 mm
Number of Functions 1 1
Number of Terminals 20 18
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code QCCJ DIP
Package Equivalence Code LDCC20,.4SQ DIP18,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 5.08 mm
Surface Mount YES NO
Switcher Configuration PUSH-PULL PUSH-PULL
Switching Frequency-Max 400 kHz 400 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8.965 mm 7.62 mm
Base Number Matches 2 2
Pbfree Code No
JESD-609 Code e0
Supply Current-Max (Isup) 30 mA
Terminal Finish TIN LEAD

Compare UC3526Q with alternatives

Compare LT1526J/883 with alternatives