UC3526ADWTR
vs
UC3526QTR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
UNITRODE CORP
TEXAS INSTRUMENTS INC
Package Description
SOIC-18
QCCJ, LDCC20,.4SQ
Reach Compliance Code
unknown
not_compliant
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
35 V
35 V
Input Voltage-Min
7 V
8 V
Input Voltage-Nom
15 V
15 V
JESD-30 Code
R-PDSO-G18
S-PQCC-J20
Number of Functions
1
1
Number of Terminals
18
20
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Current-Max
0.2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
QCCJ
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max (Isup)
20 mA
Surface Mount
YES
YES
Switcher Configuration
PUSH-PULL
PUSH-PULL
Switching Frequency-Max
600 kHz
400 kHz
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
J BEND
Terminal Position
DUAL
QUAD
Base Number Matches
2
1
Pbfree Code
No
Rohs Code
No
ECCN Code
EAR99
HTS Code
8542.39.00.01
Length
8.965 mm
Package Equivalence Code
LDCC20,.4SQ
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
4.57 mm
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8.965 mm
Compare UC3526QTR with alternatives