UC3526ADWTR vs UC3526ADW feature comparison

UC3526ADWTR Unitrode Corporation

Buy Now Datasheet

UC3526ADW Unitrode Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer UNITRODE CORP UNITRODE CORP
Package Description SOIC-18 SOIC-18
Reach Compliance Code unknown unknown
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 35 V 35 V
Input Voltage-Min 7 V 7 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code R-PDSO-G18 R-PDSO-G18
Number of Functions 1 1
Number of Terminals 18 18
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 20 mA 20 mA
Surface Mount YES YES
Switcher Configuration PUSH-PULL PUSH-PULL
Switching Frequency-Max 600 kHz 600 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 2
Rohs Code No
JESD-609 Code e0
Package Equivalence Code SOP18,.4
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm