UC2907J/883B
vs
MAX6496ATA+T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
DFN
Package Description
DIP,
VSON, SOLCC8,.12,25
Pin Count
16
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustable Threshold
YES
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-GDIP-T16
S-XDSO-N8
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
16
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
UNSPECIFIED
Package Code
DIP
VSON
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
SMALL OUTLINE, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
0.8 mm
Supply Voltage-Max (Vsup)
35 V
72 V
Supply Voltage-Min (Vsup)
4.5 V
5.5 V
Supply Voltage-Nom (Vsup)
15 V
14 V
Surface Mount
NO
YES
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
3 mm
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Package Equivalence Code
SOLCC8,.12,25
Peak Reflow Temperature (Cel)
260
Supply Current-Max (Isup)
0.15 mA
Technology
BICMOS
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare UC2907J/883B with alternatives
Compare MAX6496ATA+T with alternatives