UC2874DW-1
vs
LTC1625CGN
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
LINEAR TECHNOLOGY CORP
Part Package Code
SOIC
SSOP
Package Description
GREEN, SOIC-18
SSOP, SSOP16,.25
Pin Count
18
16
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
36 V
36 V
Input Voltage-Min
12 V
3.7 V
Input Voltage-Nom
12 V
15 V
JESD-30 Code
R-PDSO-G18
R-PDSO-G16
JESD-609 Code
e4
e0
Length
11.55 mm
4.8895 mm
Moisture Sensitivity Level
2
1
Number of Functions
1
1
Number of Terminals
18
16
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SSOP
Package Equivalence Code
SOP18,.4
SSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
1.727 mm
Surface Mount
YES
YES
Switcher Configuration
PUSH-PULL
BUCK
Switching Frequency-Max
300 kHz
165 kHz
Technology
BIPOLAR
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
3.899 mm
Base Number Matches
3
2
Manufacturer Package Code
GN
Output Voltage-Max
36 V
Output Voltage-Min
1.19 V
Compare UC2874DW-1 with alternatives
Compare LTC1625CGN with alternatives