UC2865N vs UC1865DW feature comparison

UC2865N Rochester Electronics LLC

Buy Now Datasheet

UC1865DW Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC TEXAS INSTRUMENTS INC
Part Package Code DIP SOIC
Package Description DIP, SOP,
Pin Count 16 16
Reach Compliance Code unknown unknown
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE CURRENT-MODE
Control Technique RESONANT CONTROL RESONANT CONTROL
Input Voltage-Max 20 V 20 V
Input Voltage-Min 11.5 V 12 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDIP-T16 R-PDSO-G16
JESD-609 Code e4
Length 19.305 mm 10.365 mm
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Output Current-Max 1.5 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 5.08 mm 2.64 mm
Surface Mount NO YES
Switcher Configuration PUSH-PULL PUSH-PULL
Switching Frequency-Max 1000 kHz 1000 kHz
Temperature Grade OTHER MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 7.5 mm
Base Number Matches 3 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code SOP16,.4
Qualification Status Not Qualified

Compare UC2865N with alternatives

Compare UC1865DW with alternatives