UC285TD-ADJ vs UC385TDTR-ADJE3 feature comparison

UC285TD-ADJ Unitrode Corporation

Buy Now Datasheet

UC385TDTR-ADJE3 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer UNITRODE CORP TEXAS INSTRUMENTS INC
Package Description TO-263, 5 PIN TO-263, SMSIP5H,.6,67TB
Reach Compliance Code unknown unknown
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 0.5 V 0.49 V
Dropout Voltage1-Nom 0.35 V 0.35 V
JESD-30 Code R-PSSO-G5 R-PSSO-G5
JESD-609 Code e0 e3
Load Regulation-Max(%) 3% 0.33%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 150 °C 100 °C
Operating Temperature TJ-Min -55 °C
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Output Current1-Max 5 A 5 A
Output Voltage1-Max 6 V 6 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-263
Package Equivalence Code SMSIP5H,.6,67TB SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.7 mm 1.7 mm
Terminal Position SINGLE SINGLE
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code D2PAK
Pin Count 4
ECCN Code EAR99
HTS Code 8542.39.00.01
Input-Output Voltage Differential-Max 7.5 V
Length 10.16 mm
Moisture Sensitivity Level 2
Packing Method TR
Peak Reflow Temperature (Cel) 260
Seated Height-Max 5.13 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 8.925 mm

Compare UC385TDTR-ADJE3 with alternatives