UC285T-ADJG3 vs UC385TH-ADJ feature comparison

UC285T-ADJG3 Texas Instruments

Buy Now Datasheet

UC385TH-ADJ Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SFM SFM
Package Description GREEN, PLASTIC, TO-220, 5 PIN , SIP5,.1,67TB
Pin Count 3 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 0.5 V 0.49 V
Dropout Voltage1-Nom 0.35 V 0.35 V
Input Voltage-Max 7.5 V
Input Voltage-Min 1.7 V
Input-Output Voltage Differential-Max 7.5 V 7.5 V
JESD-30 Code R-PSFM-T5 R-PSFM-T5
JESD-609 Code e3
Length 10.16 mm
Load Regulation-Max(%) 0.33% 0.33%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 100 °C 100 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C
Output Current1-Max 5 A 5 A
Output Voltage1-Max 6 V 6 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SFM SFM
Package Equivalence Code SIP5,.1,67TB SIP5,.1,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.7 mm
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.7 mm 1.7 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Tolerance-Max 1.3%
Width 8.51 mm
Base Number Matches 1 1
Pbfree Code No

Compare UC285T-ADJG3 with alternatives

Compare UC385TH-ADJ with alternatives